Wurth Elektronik WR-CXASY Series, 152.4 mm, RG316/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 205-3673
- Mfr. Part No.:
- 65502910515301
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3673
- Mfr. Part No.:
- 65502910515301
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316/U | |
| Voltage | 750Vrms | |
| Outside Diameter | 2.49mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Attenuation | 0.78 dB | |
| Cable Length | 152.4mm | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | REACH | |
| Jacket Colour | Black | |
| Series | WR-CXASY | |
| Conductor Material | Beryllium Copper Alloy | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316/U | ||
Voltage 750Vrms | ||
Outside Diameter 2.49mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Attenuation 0.78 dB | ||
Cable Length 152.4mm | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals REACH | ||
Jacket Colour Black | ||
Series WR-CXASY | ||
Conductor Material Beryllium Copper Alloy | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik RG-316/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 4 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Related links
- Wurth Elektronik WR-CXASY Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
