Samtec 75 Ω Coaxial Cable, 2.54 mm, 28 AWG Amber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.02

(exc. VAT)

€30.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€25.02
10 - 24€23.01
25 - 49€21.52
50 +€20.01

*price indicative

RS Stock No.:
208-9141
Mfr. Part No.:
RF179-72SP1-74SP3-0600
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

28AWG

Characteristic Impedance

75Ω

Cable Length

2.54mm

Jacket Colour

Amber

Standards/Approvals

RoHS

Jacket Material

FEP

Samtec Coaxial Cable, 75Ω Characteristic Impedance, 0.8dB Attenuation - RF179 Series - RF179-72SP1-74SP3-0600


To reliably send radio signals between components in your setup, choose this coaxial cable from Samtec. Its RF cable type means it's at home carrying radio frequency transmissions, so it's highly suited to broadcasting or telecommunications tasks. A BNC connector at one end and an MCX terminal at the other offer a versatile connection that takes two ticks to hook up for fast installation. An FEP sheath withstands thermal stress and corrosive chemicals to deliver a long service life.

Features & Benefits


• Silver-plated copper shielding minimises disruption from EMI

• Functions hiccup-free in temperatures between -50°C and +165°C to suit harsh environments

• PTFE insulation provides effective dielectric performance, consistent impedance and corrosion resistance

• Compatible with components from Samtec's SMB7H, DIN7A, BNC7T, MCX7 and MMCX7 series for flexible use

• 600mm length for connectivity over medium distances

Applications


• Telecommunications networks

• Antenna systems

• Data centres

• CCTV infrastructure

• Satellite signalling

What capacitance does this coaxial cable have?


This product has a capacitance of 64pF/m, so it maintains high signal integrity in applications such as radio transmission or data transfer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy