Samtec 50 Ω Coaxial Cable, 2.54 mm, 26 AWG Amber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.69

(exc. VAT)

€22.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.69
10 - 24€17.20
25 - 49€16.39
50 +€15.97

*price indicative

RS Stock No.:
208-9144
Mfr. Part No.:
RF316-04SP3-02SP1-0500
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

26AWG

Characteristic Impedance

50Ω

Cable Length

2.54mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Amber

Jacket Material

FEP

Samtec RF316 Series Coaxial Cable, 1.25dB Attenuation, 96.432pF/m Capacitance - RF316-04SP3-02SP1-0500


This Samtec coaxial cable boasts high-quality materials including silver plated copper, BNC and MCX connectors, and a high temperature range of -50°C to +165°C. With a 50 ohm characteristic impedance, this cable provides reliable signal transmission in various applications.

Features & Benefits


• Silver plated copper conductor ensures excellent signal conductivity

• BNC and MCX connectors offer versatile connectivity options

• 50 ohm impedance for consistent signal transmission

• High temperature range of -50°C to +165°C for reliable performance in extreme conditions

• FEP sheath provides protection and durability

• Silver plated copper shielding minimises signal interference

• PTFE insulation ensures signal integrity

Applications


• Suitable for RF signal transmission in various settings

• Can be used for high temperature environments requiring reliable signal transmission

Can it withstand high temperatures?


It has an operating temperature range of -50°C to +165°C, making it suitable for extreme conditions.

Will it provide reliable signal transmission?


Yes, the 50 ohm impedance and high-quality materials ensure consistent performance.

Is this cable suitable for RF applications?


Yes, it is designed for RF signal transmission in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy