Pomona 2249 Series Coaxial Cable Male BNC to Male BNC, 1.83 m 50 Ω
- RS Stock No.:
- 221-8217
- Distrelec Article No.:
- 301-79-964
- Mfr. Part No.:
- 2249-E-72
- Manufacturer:
- Pomona
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
- RS Stock No.:
- 221-8217
- Distrelec Article No.:
- 301-79-964
- Mfr. Part No.:
- 2249-E-72
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.83m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | 2249 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Connector Type A BNC | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.83m | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series 2249 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Pomona Cable Assembly with BNC (M) on Each End. The molded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability.
Gold-plated centre contacts assure the most noise free
connection possible
The connectors and cable are impedance matched
Related links
- Pomona 2249 Series Coaxial Cable Male BNC to Male BNC, 610 mm 50 Ω
- Pomona 2249 Series Coaxial Cable Male BNC to Male BNC, 3.05 m 50 Ω
- Pomona 4935 Series Coaxial Cable Male BNC to Male SMA, 1.22 m 50 Ω
- Radiall Test Pro Series Coaxial Cable Male SMA to Male SMA, 1.83 m
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 250 mm 75 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
