Pomona 2249 Series Coaxial Cable Male BNC to Male BNC, 610 mm 50 Ω
- RS Stock No.:
- 221-8216
- Distrelec Article No.:
- 301-79-963
- Mfr. Part No.:
- 2249-C-24
- Manufacturer:
- Pomona
Subtotal (1 unit)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.00 |
*price indicative
- RS Stock No.:
- 221-8216
- Distrelec Article No.:
- 301-79-963
- Mfr. Part No.:
- 2249-C-24
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | CE | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 2249 | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Connector Type A BNC | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals CE | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series 2249 | ||
- COO (Country of Origin):
- US
Fluke 2249 Series Coaxial Cable, 50Ω Characteristic Impedance, 610mm Cable Length - 2249-C-24
This coaxial cable connects BNC male to BNC male connectors for signal transmission in controlled test and RF environments. It is fitted with a black PVC outer sheath and features PTFE dielectric within the connectors to maintain signal integrity. The assembly is intended for short interconnections where a compact, terminated lead is required.
Features and Benefits:
• 50Ω characteristic impedance ensures matched RF signalling performance
• Gold-plated centre contacts reduce contact noise and loss
• Nickel tarnish‑resistant outer shells extend connector service life
• Moulded PVC strain relief bonded to jacket increases durability
• PTFE dielectric in connectors maintains stable insulation properties
• Gold-plated centre contacts reduce contact noise and loss
• Nickel tarnish‑resistant outer shells extend connector service life
• Moulded PVC strain relief bonded to jacket increases durability
• PTFE dielectric in connectors maintains stable insulation properties
Applications
• Used for RF test equipment interconnections in laboratories
• Suitable for short patch leads between transmitters and receivers
• Ideal for video and broadcast signal patching where applicable
• Used with thinnet LAN segments and RF transmission systems
• Suitable for low‑power, tight‑space installations requiring flexibility
• Suitable for short patch leads between transmitters and receivers
• Ideal for video and broadcast signal patching where applicable
• Used with thinnet LAN segments and RF transmission systems
• Suitable for low‑power, tight‑space installations requiring flexibility
What voltage limits apply to this cable in test setups?
It is rated to 500Vrms centre‑to‑shield and 30Vac/60Vdc shield‑to‑earth in controlled hands‑free testing environments.
Which conductor and shielding constructions are available?
Cable variants use solid or stranded centre conductors with braid or double‑shielded coverings depending on cable type for differing interference rejection.
What temperature range can the assembly withstand without connectors?
Operating temperatures vary by cable type, typically between −40°C and +85°C for specific variants.
How is cable length tolerance specified for longer runs?
Lengths over 60in carry a tolerance of ±2% of the specified cable length.
Related links
- Pomona 2249 Series Coaxial Cable Male BNC to Male BNC, 3.05 m 50 Ω
- Pomona 2249 Series Coaxial Cable Male BNC to Male BNC, 1.83 m 50 Ω
- Pomona 4935 Series Coaxial Cable Male BNC to Male SMA, 1.22 m 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
