Samtec 50 Ω Coaxial Cable, 1.13 mm, 32 AWG
- RS Stock No.:
- 229-5105
- Mfr. Part No.:
- MH113-MH1RP-01SB1-0300
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 2 more to save €1.96
View bulk pricing optionsSubtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €15.46 | - |
| 2 - 4 | €14.48 | €1.96 |
| 5 - 9 | €13.40 | €10.30 |
| 10 + | €12.89 | €25.70 |
*price indicative
- RS Stock No.:
- 229-5105
- Mfr. Part No.:
- MH113-MH1RP-01SB1-0300
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 32AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.13mm | |
| Standards/Approvals | RoHS | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
American Wire Gauge 32AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.13mm | ||
Standards/Approvals RoHS | ||
Jacket Material FEP | ||
RoHS Status: Not Applicable
Samtec Coaxial Cable, 1.13mm Outer Diameter, 6.8mm Bend Radius - MH113 Series - MH113-MH1RP-01SB1-0300
When you need to split radio frequencies between components, this coaxial cable by Samtec is up to the job. This kind of lead is often used in splitter boxes to send data to more than one device for enhanced versatility in your setup. The female SMA and male MHF1 connectors attach to compatible ports without the need for extra tools, so you can put this device to work in a flash. A frequency of up to 3GHz means you get rapid-fire performance.
Features & Benefits
• FEP jacket is resistant to chemicals for use in harsh settings
• Compact outer diameter of 1.13mm for use in tight spaces
• Bend radius of 6.8mm for flexibility when guiding it to your port
• Performs reliably in harsh environments, thanks to a broad operating temperature range between -40°C and +90°C
Applications
• Electrical engineering
• Military technology
• Aviation industry
What length is this coaxial cable?
It measures 300mm in length, so it takes up little space in your setup.
What's the impedance of this cable?
This cable has an impedance of 50Ω to ensure minimal power loss and maximum efficiency.
Related links
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable 32 AWG Black
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec MH113 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
