Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- RS Stock No.:
- 225-6226
- Mfr. Part No.:
- MH113-MH1RP-MH1RP-0100
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €1.10
View bulk pricing optionsSubtotal (1 unit)*
€3.77
(exc. VAT)
€4.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.77 | - |
| 10 - 24 | €3.66 | €1.10 |
| 25 - 49 | €3.56 | €5.25 |
| 50 - 99 | €3.46 | €15.50 |
| 100 + | €3.37 | €40.00 |
*price indicative
- RS Stock No.:
- 225-6226
- Mfr. Part No.:
- MH113-MH1RP-MH1RP-0100
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.13mm | |
| Standards/Approvals | RoHS | |
| Jacket Material | PFA, FEP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.13mm | ||
Standards/Approvals RoHS | ||
Jacket Material PFA, FEP | ||
The Samtec micro high frequency cable has 1.13 mm diameter with an operating temperature range of -40 °C to +90 °C. It has dielectric withstanding voltage of 200 Vrms.
Shield material tinned copper
Jacket material FEP
Jacket diameter 1.13 mm
Bend Radius 6.8 mm
Related links
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable 32 AWG Black
- Samtec MH113 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
- Samtec 50 Ω Coaxial Cable 36 AWG
- Samtec 50 Ω Coaxial Cable, 810 μm
