Wurth Elektronik SMA Series, 250 mm, UMRF Coaxial Coaxial Cable 50 Ω, Grey, Terminated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-4343
Mfr. Part No.:
636207080250
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.32mm

Characteristic Impedance

50Ω

Attenuation

2.1 dB

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Cable Length

250mm

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS, MIL-STD-348, REACH

Jacket Colour

Grey

Fire Behaviour

VW-1

Jacket Material

Fluorinated Ethylene Propylene

Series

SMA

Conductor Material

Beryllium Copper Alloy

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy