Wurth Elektronik SMA Series, 150 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 100 more to save €79.60

View bulk pricing options

Subtotal (1 bag of 20 units)*

€174.96

(exc. VAT)

€215.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 80€8.748€174.96-
100 +€7.952€159.04€79.60

*price indicative

RS Stock No.:
231-4349
Mfr. Part No.:
636207100150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.37mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

1.28 dB

Conductor Type

Solid

Cable Length

150mm

Maximum Operating Temperature

90°C

Standards/Approvals

MIL-STD-348, REACH, RoHS

Jacket Colour

Black

Fire Behaviour

VW-1

Series

SMA

Conductor Material

Beryllium Copper Alloy

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy