Linx CSA-RPSM-216 Series Coaxial Cable RP-SMA to RP SMA, 8.5 in 50 Ω
- RS Stock No.:
- 233-8562
- Mfr. Part No.:
- CSA-RPSM-216-RSFB
- Manufacturer:
- Linx
Subtotal (1 bag of 100 units)*
€1,840.70
(exc. VAT)
€2,264.10
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €18.407 | €1,840.70 |
*price indicative
- RS Stock No.:
- 233-8562
- Mfr. Part No.:
- CSA-RPSM-216-RSFB
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Connector Type A | RP-SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | RP SMA | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 8.5in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CSA-RPSM-216 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Connector Type A RP-SMA | ||
Product Type Coaxial Cable | ||
Connector Type B RP SMA | ||
Characteristic Impedance 50Ω | ||
Cable Length 8.5in | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CSA-RPSM-216 | ||
- COO (Country of Origin):
- CN
The Linx RP-SMA plug to RP-SMA jack RG58 cable has brass connectors with nickel finished. It has black polyolefin heat shrink tubing.
Nickel finished nut and washer
Compliant with EU RoHS directive
Related links
- Linx CSA-RPSM-216 Series Coaxial Cable RP-SMA to RP SMA, 8.5 in 50 Ω
- Linx CSJ-RGFB Series Coaxial Cable RP-SMA to MHF4, 100 mm 50 Ω
- Linx CSJ-RGFB Series Coaxial Cable RP-SMA to MHF4, 200 mm 50 Ω
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 100 mm 50 Ω
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 200 mm 50 Ω
- Linx C58LL-RPSM-2438 Series Coaxial Cable Male RP-SMA to Male N Type, 96 in
- Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
