Linx CSJ-RGFB Series Coaxial Cable RP-SMA to MHF4, 200 mm 50 Ω

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€806.90

(exc. VAT)

€992.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 100€8.069€806.90-
200 - 400€7.722€772.204%
500 +€7.343€734.308%

*price indicative

RS Stock No.:
233-8580
Mfr. Part No.:
CSJ-RGFB-200-MHF4
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Coaxial Cable

Connector Type A

RP-SMA

Connector Type B

MHF4

Characteristic Impedance

50Ω

Cable Length

200mm

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

PVC

Series

CSJ-RGFB

COO (Country of Origin):
TW
The Linx RP-SMA jack to MHF4 plug cable has gold finished RP-SMA female bulkhead mount connector on one side and MHF plug type IV one other side. It has frequency range from DC to 6 GHz and 50Ω characteristic impedance. It is 0.81mm coaxial cable with 200 mm overall length.

Polyolefin heat shrink tubing

Gold finished nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy