Linx CSJ-SGFB Series Coaxial Cable Plug to MHF4, 200 mm 50 Ω

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€9.89

(exc. VAT)

€12.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 511 unit(s) shipping from 23 November 2026
  • Plus 555 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.89-
10 - 49€9.325%
50 +€8.4614%

*price indicative

Packaging Options:
RS Stock No.:
233-8583
Mfr. Part No.:
CSJ-SGFB-200-MHF4
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Connector Type A

Plug

Product Type

Coaxial Cable

Connector Type B

MHF4

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

200mm

Jacket Colour

Black

Standards/Approvals

REACH, MIL-STD-348B, DRC CONFLICT-FREE, EU RoHS Directive

Series

CSJ-SGFB

Jacket Material

Polyolefin

COO (Country of Origin):
TW
The Linx SMA jack to MHF4 plug cable has gold finished connect SMA female bulkhead connector on one side and MHF4 plug on other side. It has frequency range from DC to 6 GHz and 50Ω characteristic impedance. It has 0.81mm coaxial cable of 100 mm overall length and black silicon rubber O-ring.

Polyolefin heat shrink tubing

Gold finished nut and wash lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy