Mobilemark 50 Ω Coaxial Cable, 6.3 mm Black
- RS Stock No.:
- 234-5985
- Mfr. Part No.:
- CA197/240-XX
- Manufacturer:
- Mobilemark
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€80.34
(exc. VAT)
€98.82
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €80.34 | - |
| 5 - 9 | €76.32 | 5% |
| 10 - 24 | €72.55 | 9% |
| 25 - 49 | €68.86 | 14% |
| 50 + | €65.48 | 18% |
*price indicative
- RS Stock No.:
- 234-5985
- Mfr. Part No.:
- CA197/240-XX
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 6.3mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 6.3mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- GB
The Mobilemark black N plug (male) to N plug (male) LMR-240 cable is a lower loss cable than LL-195 and best suited for longer cable runs from 20 ft. - 50 ft. (6 meters - 15 meters) as well as for higher frequency applications up to 6 GHz or more.
6.3mm outer diameter
5m length
Black sheath colour
RoHS compliant
Related links
- Mobilemark 50 Ω Coaxial Cable, 6.3 mm Black
- Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
- Mobilemark 50 Ω Coaxial Cable, 1 m Black
- Mobilemark 50 Ω Coaxial Cable, 3 m Black
- Mobilemark 50 Ω Coaxial Cable Screened, 304.8 mm Black
- Mobilemark CA197/240 Series Coaxial Cable Female SMA to Female RP SMA, 5 m 50 Ω
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Unterminated
- Mobilemark 50 Ω Coaxial Cable, 304.8 mm Black
