RS PRO, 7 m, 3C2V Coaxial Coaxial Cable, White, Terminated

Subtotal (1 unit)*

€3.60

(exc. VAT)

€4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.60

*price indicative

RS Stock No.:
236-9056
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

3C2V

American Wire Gauge

19AWG

Voltage

30V

Outside Diameter

5mm

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Cable Length

7m

Maximum Operating Temperature

120°C

Jacket Colour

White

Standards/Approvals

RoHS

Series

RS PRO

Jacket Material

Polyurethane

Conductor Material

Tin Copper Wire

COO (Country of Origin):
CN

RS PRO Straight Male 9.5mm Coax TV Aerial M to 9.5mm Coax TV Aerial F Coaxial Cable, 3C2V


This range of RS PRO Coaxial TV Aerial Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO range of TV cables are constructed of coax cable with female to female connectors, they also come supplied with a male to male coupler, all contacts are gold flashed for a high quality finish and anti-corrosive properties.

Features and Benefits


  • Straight Male 9.5mm Coaxial TV Aerial

  • Gold flashed contacts with anti-corrosive properties

  • Colour of cable is white

  • Length of cable is 3 meter

    Applications


    RS PRO Coaxial cables can be found in many applications for example, feedlines connecting radio transmitters and receivers with their antennas, computer network (internet) connections, distributing cable television signals, CCTV, digital audio (S/PDIF), and video.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy