RS PRO, 20 m, 3C2V Coaxial Coaxial Cable, Black, Terminated
- RS Stock No.:
- 236-9057
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.60
(exc. VAT)
€4.43
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.60 |
*price indicative
- RS Stock No.:
- 236-9057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 3C2V | |
| American Wire Gauge | 35AWG | |
| Voltage | 30V | |
| Outside Diameter | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 120°C | |
| Cable Length | 20m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Series | RS PRO | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 3C2V | ||
American Wire Gauge 35AWG | ||
Voltage 30V | ||
Outside Diameter 5mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 120°C | ||
Cable Length 20m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Series RS PRO | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
RS PRO Straight Male 9.5mm Coax TV Aerial M to 9.5mm Coax TV Aerial F Coaxial Cable, 3C2V
This range of RS PRO Coaxial TV Aerial Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO range of TV cables are constructed of coax cable with female to female connectors, they also come supplied with a male to male coupler, all contacts are gold flashed for a high quality finish and anti-corrosive properties.
Features and Benefits
Length of cable is 3 meter
Applications
RS PRO Coaxial cables can be found in many applications for example, feedlines connecting radio transmitters and receivers with their antennas, computer network (internet) connections, distributing cable television signals, CCTV, digital audio (S/PDIF), and video.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3C2V Coaxial Coaxial Cable Terminated
- RS PRO 3C2V Coaxial Coaxial Cable Terminated
- RS PRO 3C2V Coaxial Coaxial Cable Terminated
- RS PRO 3C2V Coaxial Coaxial Cable Terminated
- RS PRO 3C2V Coaxial Coaxial Cable Terminated
- RS PRO 3C2V Coaxial Coaxial Cable Terminated
- RS PRO 3C2V Coaxial Coaxial Cable Terminated
- RS PRO 3C2V Coaxial Coaxial Cable Terminated
