Huber+Suhner, 100 m, RG58 Coaxial Coaxial Cable 75 Ω, Black, Unterminated

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

€350.30

(exc. VAT)

€430.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400€3.503€350.30-
500 +€3.406€340.602%

*price indicative

RS Stock No.:
240-8102
Distrelec Article No.:
302-59-936
Mfr. Part No.:
G_02233-01
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG58

Outside Diameter

2.8mm

Characteristic Impedance

75Ω

Minimum Operating Temperature

-25°C

Conductor Type

Solid

Maximum Operating Temperature

85°C

Cable Length

100m

Standards/Approvals

RoHS

Jacket Colour

Black

Conductor Material

Tin Copper Wire

Jacket Material

PVC

COO (Country of Origin):
CH
The Huber & Suhner Flexible RF cable is a 75 Ohm, 1 GHz, 85°C, ø2.8 mm, PVC jacket cable. Center conductor are Steel, Copper plated, whereas the outer conductor is copper. The dielectric used is PE (Polyethylene).

Operating frequency ≤ 1 GHz

Insulation resistance dielectric ≥ 100000000 MΩm

Weight (kg/100 m) 1,3

Operation temperature -25 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy