Huber+Suhner, 100 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8112
- Mfr. Part No.:
- G_03362-01
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save €134.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€961.40
(exc. VAT)
€1,182.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | €9.614 | €961.40 | - |
| 500 + | €9.345 | €934.50 | €134.50 |
*price indicative
- RS Stock No.:
- 240-8112
- Mfr. Part No.:
- G_03362-01
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| Voltage | 2.5kV | |
| Outside Diameter | 7.2mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Annealed Copper | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
Voltage 2.5kV | ||
Outside Diameter 7.2mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -65°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Annealed Copper | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible triaxial cable is a Triax (RG58 alternative core), 50 Ohm, 2 GHz, 85°C, ø7.2 mm, LSFH jacket cable. Center and outer conductor are Copper, Tin plated. The dielectric used is PE (Polyethylene).
Operating frequency ≤ 2 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 9,7
Operation temperature -40 °C to +85 °C
Related links
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner GX_03272 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Black, Unterminated
- Belden MRG5801 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
