Huber+Suhner, 100 m, RG58 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 240-8105
- Distrelec Article No.:
- 303-44-665
- Mfr. Part No.:
- G_03130_HT
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (100 metres, on reels of 100)*
€446.00
(exc. VAT)
€549.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €4.46 | €446.00 |
| 500 + | €4.336 | €433.60 |
*price indicative
- RS Stock No.:
- 240-8105
- Distrelec Article No.:
- 303-44-665
- Mfr. Part No.:
- G_03130_HT
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
Voltage 2.5kVrms | ||
Outside Diameter 5mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible low noise cable is a 75 Ohm, 1 GHz, 85°C, ø5 mm, PVC jacket Low-noise coax cable. Center and outer conductor are Copper. The dielectric used is PE (Polyethylene).
Operating frequency ≤ 1 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 3,7
Operation temperature -25 °C to +85 °C
Related links
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5801 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
