Huber+Suhner, 100 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8087
- Distrelec Article No.:
- 302-00-802
- Mfr. Part No.:
- RG_58_C/U
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€388.10
(exc. VAT)
€477.40
(inc. VAT)
Temporarily out of stock
- 2,300 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €3.881 | €388.10 |
| 500 + | €3.772 | €377.20 |
*price indicative
- RS Stock No.:
- 240-8087
- Distrelec Article No.:
- 302-00-802
- Mfr. Part No.:
- RG_58_C/U
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG58 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG58 | ||
Voltage 2.5kVrms | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Length - RG_58_C/U
This coaxial cable provides a reliable signal transmission medium for industrial and electronic systems where a 50Ω characteristic impedance is required. It is supplied as an unterminated 100 m length with a black PVC outer sheath, designed for installations in control cabinets, test setups and general cabling runs that need a balance of flexibility and electrical consistency.
Features and Benefits:
• 50Ω impedance for consistent RF matching and low reflection
• Tin-plated copper solid conductor for stable signal conduction
• PVC jacket resists everyday abrasion and provides Visual identification
• Rated to 2.5 kVrms for applications requiring elevated dielectric withstand
• Operable from -25°C to 85°C for varied environmental deployments
• Meets IEC 60332-3 flame behaviour for reduced flame propagation
• Tin-plated copper solid conductor for stable signal conduction
• PVC jacket resists everyday abrasion and provides Visual identification
• Rated to 2.5 kVrms for applications requiring elevated dielectric withstand
• Operable from -25°C to 85°C for varied environmental deployments
• Meets IEC 60332-3 flame behaviour for reduced flame propagation
Applications
• Suitable for shielded antenna feeding in test benches and rigs
• Ideal for interconnects in automation and control panels
• Used for laboratory signal distribution and measurement systems
• Can be used for legacy radio and telemetry links requiring RG58 form factor
• Ideal for interconnects in automation and control panels
• Used for laboratory signal distribution and measurement systems
• Can be used for legacy radio and telemetry links requiring RG58 form factor
How is the conductor constructed and what does that mean for terminations?
The single solid tin-plated copper core provides a stable centre conductor suited to soldered or crimped termination methods and offers consistent electrical contact compared with stranded alternatives.
What is the cables physical profile and how does it affect routing?
With an outside diameter of 4.95mm the cable occupies minimal space and can be routed through conduits and cable trays typically designed for small-diameter coaxial runs.
How does the cable behave in the presence of regulatory material restrictions?
It is compliant with RoHS requirements, confirming restriction of certain hazardous substances in the cable materials and aiding acceptance in regulated projects.
What flame performance can be expected during installation in vertical runs?
The construction meets IEC 60332-3 standards for fire behaviour, indicating reduced propensity for flame spread in multi-cable vertical installations.
Related links
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner GX_03272 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
