Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 16 in 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€108.64

(exc. VAT)

€133.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€108.64
5 - 9€105.60
10 +€102.77

*price indicative

RS Stock No.:
241-4400
Mfr. Part No.:
MINIBEND-16HT
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

SMA

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

16in

Standards/Approvals

RoHS

Jacket Colour

Blue

Jacket Material

Fluorinated Ethylene Propylene

Series

Minibend

COO (Country of Origin):
CR
The Huber & Suhner's MINIBEND series is twinaxial cable which used in complex, congested environments where higher cable retention force is required also can be used in higher-temperature environment.

High performance

Cost effective

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy