Mueller Electric 50 Ω Coaxial Cable Screened, 48 in Silver

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€17.88

(exc. VAT)

€21.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€17.88-
10 - 24€16.994%
25 - 49€16.0910%
50 - 99€15.2014%
100 +€14.3020%

*price indicative

RS Stock No.:
251-2176
Distrelec Article No.:
303-74-503
Mfr. Part No.:
BU-4150028048
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

Screened/Unscreened

Screened

Characteristic Impedance

50Ω

Cable Length

48in

Jacket Colour

Silver

Standards/Approvals

RoHS 3 compliant

COO (Country of Origin):
CN
The Mueller Electric BNC male to SMA male coaxial cable assembly has 48 inch length. It is shielded cable.

VSWR - 1.4 max

Working voltage (at sea level) - 335 V

Cable - RG-316

RoHS compliant


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy