Amphenol RF BNC Series, 5 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€36.34

(exc. VAT)

€44.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
  • Plus 220 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€36.34-
10 - 99€34.245%
100 - 249€32.3810%
250 +€29.6918%

*price indicative

RS Stock No.:
253-0076
Mfr. Part No.:
115101-19-M5.00
Manufacturer:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

5m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

BNC

COO (Country of Origin):
MX
The Amphenol RF BNC to BNC straight plug is cable assembly for RG-58, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.

RoHS (EU) compliant

Cable Length 5M


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy