Amphenol RF BNC Series, 500.13 mm, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 253-0072
- Mfr. Part No.:
- 115101-19-M0.50
- Manufacturer:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.72
(exc. VAT)
€23.03
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.72 |
| 10 - 99 | €17.64 |
| 100 - 249 | €16.66 |
| 250 + | €15.30 |
*price indicative
- RS Stock No.:
- 253-0072
- Mfr. Part No.:
- 115101-19-M0.50
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 500.13mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 500.13mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series BNC | ||
- COO (Country of Origin):
- MX
The Amphenol RF BNC to BNC straight plug is cable assembly for RG-58, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.
RoHS (EU) compliant
Cable Length 500 mm
Related links
- Amphenol RF SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
