Amphenol RF SMB Series, 1 m, RG316 Coaxial Coaxial Cable 50 Ω, Transparent, Terminated
- RS Stock No.:
- 253-0116
- Mfr. Part No.:
- 145101-01-M1.00
- Manufacturer:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€37.38
(exc. VAT)
€45.98
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.38 | - |
| 10 - 99 | €35.54 | 4% |
| 100 - 249 | €34.57 | 7% |
| 250 + | €33.65 | 9% |
*price indicative
- RS Stock No.:
- 253-0116
- Mfr. Part No.:
- 145101-01-M1.00
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Voltage | 500Vrms | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Jacket Colour | Transparent | |
| Standards/Approvals | RoHS | |
| Series | SMB | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Voltage 500Vrms | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Jacket Colour Transparent | ||
Standards/Approvals RoHS | ||
Series SMB | ||
- COO (Country of Origin):
- MX
The Amphenol RF SMB to SMB straight plug is cable assembly for RG-316, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.
RoHS (EU) compliant
Cable Length 1M
Related links
- Amphenol RF BNC Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC 1 m Transparent, Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
