Siretta SMA Series, 150 mm, IPEX Coaxial Coaxial Cable 50 Ω, Grey, Unterminated
- RS Stock No.:
- 254-1396
- Mfr. Part No.:
- ASMGA015XB113S11
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.68 | - |
| 10 - 24 | €8.30 | 4% |
| 25 - 49 | €8.04 | 7% |
| 50 + | €7.88 | 9% |
*price indicative
- RS Stock No.:
- 254-1396
- Mfr. Part No.:
- ASMGA015XB113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | IPEX | |
| Voltage | 30V | |
| Outside Diameter | 6.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Cable Length | 150mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type IPEX | ||
Voltage 30V | ||
Outside Diameter 6.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Cable Length 150mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series SMA | ||
- COO (Country of Origin):
- TW
Siretta SMA Series Coaxial Cable, 150mm Cable Length, 50Ω Characteristic Impedance - ASMGA015XB113S11
This Siretta ASMGA015XB113S11 coaxial cable provides a low-voltage RF connection designed for short interconnects in equipment requiring a 50Ω transmission path. It is intended for use where a compact, flexible lead with a grey outer sheath is needed and operates within a controlled temperature range for indoor and moderate outdoor environments.
Features and Benefits:
• 50Ω impedance ensures consistent signal matching and low reflection
• Solid conductor offers stable electrical continuity under vibration
• Compatible with IPEX Interface for Compact connector assemblies
• Grey jacket provides discreet routing and simple Visual identification
• Rated to 30V to accommodate low-voltage RF link requirements
• Solid conductor offers stable electrical continuity under vibration
• Compatible with IPEX Interface for Compact connector assemblies
• Grey jacket provides discreet routing and simple Visual identification
• Rated to 30V to accommodate low-voltage RF link requirements
Applications
• Suitable for antenna feed runs in Compact wireless modules
• Used with test fixtures requiring short RF leads
• Can be used for internal device RF interconnections
• Ideal for prototype boards using IPEX connections
• Used with test fixtures requiring short RF leads
• Can be used for internal device RF interconnections
• Ideal for prototype boards using IPEX connections
What temperature range can it withstand?
It operates between -20°C and 60°C.
Is the cable ready fitted with connectors?
It is supplied unterminated, allowing custom connectorisation.
What is the outside diameter and how does it affect routing?
The outside diameter is 6.50mm, which aids straightforward cable routing in confined spaces.
Does the cable meet environmental standards?
It complies with RoHS requirements.
What is the conductor construction and its electrical implication?
The conductor is a solid core, providing consistent impedance and reduced microphonic effects in fixed installations.
Related links
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
