Bedea RG-Kabel Series, 20 m, RG214/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 20 metres)*

€405.46

(exc. VAT)

€498.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€405.46€20.273

*price indicative

RS Stock No.:
260-5528
Mfr. Part No.:
RG214/U
Manufacturer:
Bedea
Find similar products by selecting one or more attributes.
Select all

Brand

Bedea

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG214/U

Voltage

3.7kV

Outside Diameter

10.8mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Cable Length

20m

Maximum Operating Temperature

70°C

Jacket Colour

Black

Standards/Approvals

No

Jacket Material

Polyethylene

Series

RG-Kabel

Conductor Material

Silver Plated Copper

Size of Strands

750μm

Core Strands

7 x 750 μm

Number of Strands

7

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy