Bedea RG-Kabel Series, 20 m, RG223/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 260-5562
- Mfr. Part No.:
- RG223/U
- Manufacturer:
- Bedea
Subtotal (1 reel of 20 metres)*
€142.55
(exc. VAT)
€175.34
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €142.55 | €7.128 |
*price indicative
- RS Stock No.:
- 260-5562
- Mfr. Part No.:
- RG223/U
- Manufacturer:
- Bedea
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bedea | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG223/U | |
| Voltage | 1.4kV | |
| Outside Diameter | 5.38mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Core Strands | 1 x 900 μm | |
| Series | RG-Kabel | |
| Number of Strands | 1 | |
| Jacket Material | Polyvinyl Chloride PVC | |
| Size of Strands | 900μm | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Bedea | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG223/U | ||
Voltage 1.4kV | ||
Outside Diameter 5.38mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 70°C | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Core Strands 1 x 900 μm | ||
Series RG-Kabel | ||
Number of Strands 1 | ||
Jacket Material Polyvinyl Chloride PVC | ||
Size of Strands 900μm | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- DE
Related links
- Bedea RG-Kabel Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG223 Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG-Kabel Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG-Kabel Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
