Times Microwave SMA Series, RG316 Coaxial Coaxial Cable 50 Ω, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.95

(exc. VAT)

€40.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€32.95
10 - 24€30.90
25 - 49€29.78
50 - 99€28.01
100 +€27.02

*price indicative

RS Stock No.:
260-5635
Mfr. Part No.:
RSXX/0022
Manufacturer:
Times Microwave
Find similar products by selecting one or more attributes.
Select all

Brand

Times Microwave

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

80°C

Standards/Approvals

MIL-C-17, MIL-R-9671, Mil-C-23806

Series

SMA

Jacket Material

FEP

Conductor Material

Silver Plated Copper Clad Steel

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy