Times Microwave SMA Series, 250 mm, RD316 Coaxial Coaxial Cable 50 Ω, Terminated

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€29.33

(exc. VAT)

€36.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 November 2026
  • Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€29.33-
10 - 24€27.506%
25 - 49€26.459%
50 - 99€24.9215%
100 +€24.0418%

*price indicative

RS Stock No.:
260-5629
Mfr. Part No.:
RSXX/0021
Manufacturer:
Times Microwave
Find similar products by selecting one or more attributes.
Select all

Brand

Times Microwave

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RD316

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

80°C

Cable Length

250mm

Standards/Approvals

Mil-C-23806, MIL-C-17, MIL-R-9671

Conductor Material

Silver Plated Copper Clad Steel

Series

SMA

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy