RS PRO, 3 m, F Connector Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS Stock No.:
- 266-2167
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.72 |
*price indicative
- RS Stock No.:
- 266-2167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | F Connector | |
| Outside Diameter | 5.3mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Cable Length | 3m | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Conductor Material | Copper Clad Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type F Connector | ||
Outside Diameter 5.3mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Cable Length 3m | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Series RS PRO | ||
Conductor Material Copper Clad Steel | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Cable, TV to F Connector
This RS PRO coaxial cable is designed for connecting a TV aerial to a satellite box, providing a reliable and efficient signal transmission. With a characteristic impedance of 75 Ω, it ensures optimal performance for your audio-visual equipment.
Features and Benefits
TV to F connector: Facilitates easy connection between TV aerials and satellite boxes
75 Ohm impedance: Ensures efficient signal transmission
3C-2V coaxial type: Offers stable and clear signal quality
Copper Clad Steel conductor: Provides durability and strength
White PVC sheath: Blends seamlessly with most environments
Applications
Home entertainment systems
Satellite and cable TV installations
Broadcasting equipment
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Sheath Material: PVC
Insulation Material: FPE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
