RS PRO, 15 m, F Connector Coaxial Coaxial Cable 75 Ω, White, Terminated

Subtotal (1 unit)*

€8.92

(exc. VAT)

€10.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.92

*price indicative

RS Stock No.:
266-2170
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

F Connector

Outside Diameter

5.3mm

Characteristic Impedance

75Ω

Conductor Type

Stranded

Cable Length

15m

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

White

Conductor Material

Copper Clad Steel

Series

RS PRO

Jacket Material

PVC

COO (Country of Origin):
CN

RS PRO Coaxial Cable, 15 m Length


This RS PRO coaxial cable is designed for reliable connections between TV aerials and satellite boxes. With a 15 m length, it offers flexibility in setup and installation, ensuring a stable signal transmission.

Features and Benefits


TV to F connector: Ensures compatibility with standard TV and satellite equipment

75 Ohm characteristic impedance: Provides optimal signal quality

Shielded design: Reduces interference for clearer reception

Copper Clad Steel conductor: Combines strength and conductivity

PVC sheath: Offers durability and protection in various environments

Applications


Home entertainment systems

Satellite and cable TV installations

Broadcasting equipment

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Sheath Colour: White

Connector 1: TV Aerial, Male, Straight

Connector 2: Type F, Male, Straight

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy