NewLink 50 Ω Coaxial Cable, 15 m, 26 AWG
- RS Stock No.:
- 280-0564
- Mfr. Part No.:
- NLWL-CAB15
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€53.51
(exc. VAT)
€65.82
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.51 |
*price indicative
- RS Stock No.:
- 280-0564
- Mfr. Part No.:
- NLWL-CAB15
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 26AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Coaxial Cable | ||
American Wire Gauge 26AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 15m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink NLWL-CAB of range of wireless antenna extension cables are the perfect solution to positioning antenna for the best signal without moving computer or router. The cables are a thin flexible mini coaxial of 26 AWG.
Male to female reverse SMA cable
Brass connectors
Related links
- NewLink 50 Ω Coaxial Cable 26 AWG
- NewLink 50 Ω Coaxial Cable 26 AWG
- NewLink 50 Ω Coaxial Cable 26 AWG
- NewLink 50 Ω Coaxial Cable 26 AWG
- NewLink 50 Ω Coaxial Cable 26 AWG
- Samtec 50 Ω Coaxial Cable 26 AWG Black
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 5 m, Black Polyurethane Sheath
