Phoenix Contact SAC Bus Cable, 2 Cores, 0.14mm² 26 AWG, Screened, 2 m, Black PUR Sheath
- RS Stock No.:
- 268-104
- Mfr. Part No.:
- 1550850
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€31.58
(exc. VAT)
€38.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.58 |
*price indicative
- RS Stock No.:
- 268-104
- Mfr. Part No.:
- 1550850
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Outside Diameter | 5.2mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | UL 94HB | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Outside Diameter 5.2mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 0.14mm² | ||
Fire Behaviour UL 94HB | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is expertly designed for high performance applications requiring reliable communication in demanding environments. With a robust construction and advanced shielding, it provides excellent transmission quality for INTERBUS systems. The cable features a compact, angled M8 plug for easy installation in tight spaces while maintaining optimal signal integrity.
Offers a minimum bending radius for flexible installations which ensuring versatility
IP65 and IP67 ratings for superior dust and water resistance
Supports high speed data transmission crucial for modern automation systems
Complies with EU RoHS standards promoting environmental sustainability
Related links
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 10 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 1 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 8 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 5 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 300 mm, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 m, Black Polyurethane Sheath
