Belden 7805 Series, 152 m, RG174 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 282-4225
- Distrelec Article No.:
- 304-29-181
- Mfr. Part No.:
- 7805 010500
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€593.59
(exc. VAT)
€730.12
(inc. VAT)
- Ready to ship from 24 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €593.59 | €3.905 |
*price indicative
- RS Stock No.:
- 282-4225
- Distrelec Article No.:
- 304-29-181
- Mfr. Part No.:
- 7805 010500
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG174 | |
| American Wire Gauge | 25AWG | |
| Voltage | 300V | |
| Outside Diameter | 2.79mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Cable Length | 152m | |
| Jacket Colour | Black | |
| Standards/Approvals | China RoHS II (GB/T 26572-2011), EU CE Mark, EU Directive 2011/65/EU (RoHS 2), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU (RoHS 2 amendment), REACH | |
| Series | 7805 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG174 | ||
American Wire Gauge 25AWG | ||
Voltage 300V | ||
Outside Diameter 2.79mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Cable Length 152m | ||
Jacket Colour Black | ||
Standards/Approvals China RoHS II (GB/T 26572-2011), EU CE Mark, EU Directive 2011/65/EU (RoHS 2), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU (RoHS 2 amendment), REACH | ||
Series 7805 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- MX
Related links
- Belden 7807A Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 549945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Tasker RG174 Coaxial Coaxial Cable Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 7805R Series RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 9201 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 8240 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 8262 Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
