Trendnet N Type, RP-SMA Series, 8 m Coaxial Cable Assembly 50 Ω, Terminated
- RS Stock No.:
- 283-6079
- Distrelec Article No.:
- 125-12-036
- Mfr. Part No.:
- TEW-L208
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€38.83
(exc. VAT)
€47.76
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.83 |
*price indicative
- RS Stock No.:
- 283-6079
- Distrelec Article No.:
- 125-12-036
- Mfr. Part No.:
- TEW-L208
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Coaxial Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1000V | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Solid | |
| Cable Length | 8m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyethylene | |
| Conductor Material | Tin Copper Wire, Aluminium Tape | |
| Series | N Type, RP-SMA | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Coaxial Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Voltage 1000V | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Solid | ||
Cable Length 8m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyethylene | ||
Conductor Material Tin Copper Wire, Aluminium Tape | ||
Series N Type, RP-SMA | ||
- COO (Country of Origin):
- TW
The low loss reverse SMA to N-type cable extends wireless antenna up to 8 meters, making it ideal for connecting business networks wirelessly or providing wireless Internet access. This cable ensures low loss communication between user's access point and antenna, maximizing wireless performance in outdoor settings.
Wi-Fi Compliant with 2.4GHz 802.11 b/g & 5GHz 802.11a Devices
Optimal placement for maximizing wireless performance
Flexible outer conductor with tight bend radius
Multi-ply bonded outer foil conductor for superior shielding effectiveness
Weatherproof design for outdoor exposure with UV resistance
Related links
- Trendnet N Type 2 m Cable, Terminated
- Helmholz GmbH & Co. KG N Type 10 m Terminated
- Siemens N Type 5 m Black, Terminated
- Siemens N Type 0.3 m Turquoise, Terminated
- Siemens N Type 10 m Turquoise, Terminated
- Siemens N Type 2 m Black, Terminated
- Siemens N Type 3 m Black, Terminated
- Siemens N Type 1 m Black, Terminated
