Nedis CSGP Series Coaxial Cable Assembly Male Straight to Male SMA, 1 m 50 Ω
- RS Stock No.:
- 283-6862
- Distrelec Article No.:
- 301-31-594
- Mfr. Part No.:
- CSGL02010BK10
- Manufacturer:
- Nedis
Temporarily out of stock
- RS Stock No.:
- 283-6862
- Distrelec Article No.:
- 301-31-594
- Mfr. Part No.:
- CSGL02010BK10
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CSGP | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CSGP | ||
- COO (Country of Origin):
- CN
The SMA antenna cable is a reliable and durable solution for connecting devices such as satellite antennas to your TV or decoder. With a length of 1.00m, this cable is perfect for ensuring a secure and efficient connection. The cable features a black PVC outer material along with gold-plated connectors for enhanced performance.
Designed for connecting satellite antennas to TV or decoder devices
Features a 1.00m length for convenient use
Gold-plated connectors for improved signal transmission
Black PVC outer material for durability and aesthetics
Impedance of 50 Ohm for optimal performance
Related links
- Nedis CSGP Series Coaxial Cable Assembly Male RP-SMA 1 m 50 Ω
- Nedis CSGP Series Coaxial Cable Assembly Male SMA 2 m 50 Ω
- CALTEST CT4445 Series Coaxial Cable Assembly Male SMA to Male SMA, 1 m 50 Ω
- CALTEST CT4443 Series Coaxial Cable Assembly Male N-Type to Male SMA, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male SMA, 1 m 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Straight to Male SMA, 609.6 mm 50 Ω
- TE Connectivity L000869 Series Coaxial Cable Assembly Male Straight to Male SMA, 609.6 mm 50 Ω
