Nedis CSGP Series Coaxial Cable Assembly Male RP-SMA, Straight to Male SMA Female, 1 m 50 Ω
- RS Stock No.:
- 283-6864
- Distrelec Article No.:
- 301-31-598
- Mfr. Part No.:
- CSGL02210BK10
- Manufacturer:
- Nedis
Subtotal (1 unit)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 134 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.18 |
*price indicative
- RS Stock No.:
- 283-6864
- Distrelec Article No.:
- 301-31-598
- Mfr. Part No.:
- CSGL02210BK10
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Connector Type A | RP-SMA, Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | SMA Female | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CSGP | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Connector Type A RP-SMA, Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B SMA Female | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CSGP | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The SMA antenna cable is designed for connecting Wi-Fi antennas to your Wi-Fi devices. With a straight connector design, gold plating, and a length of 1.00m, this cable ensures a reliable connection for optimal Wi-Fi performance.
Connector design - side B Straight
Diameter of 2.8 mm
Plating of Gold
Impedance of 50 Ohm
Outside material of PVC
Conductor material of Copper
Single shielding for enhanced signal protection
Easy to connect RP SMA Male to RP SMA Female connectors
Related links
- Nedis CSGP Series Coaxial Cable Assembly Male SMA 2 m 50 Ω
- Nedis CSGP Series Coaxial Cable Assembly Male Straight to Male SMA, 1 m 50 Ω
- TE Connectivity RP-SMA Series Cable Assembly Male RP-SMA to Male, 200 mm 50 Ω
- TE Connectivity RP-SMA Series Cable Assembly Male RP-SMA to Male, 100 mm 50 Ω
- Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male RP SMA, 3 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male RP-SMA, 1.8 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
