Keysight Technologies N1415 Series Coaxial Cable Male Straight to, 1.5 m
- RS Stock No.:
- 284-5902
- Distrelec Article No.:
- 302-25-096
- Mfr. Part No.:
- N1415A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€298.00
(exc. VAT)
€366.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.00 |
*price indicative
- RS Stock No.:
- 284-5902
- Distrelec Article No.:
- 302-25-096
- Mfr. Part No.:
- N1415A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Gender A | Male | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Series | N1415 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Gender A Male | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
Series N1415 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies triax cable is equipped with a male triax connector on one end and three alligator clips on the other, facilitating versatile connections. It is designed to handle up to 200 volts and 1 ampere of direct current.
Support a wide range of measurement applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies N1411 Series Coaxial Cable 4-Pin to, 1.5 m
- RS PRO BAK150 Series Coaxial Cable Male Female, 1.5 m 75 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Female N Type, 1.5 m 50 Ω
- Amphenol RF SilverLine Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male Type N to Male N Type, 1.5 m
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
