L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- RS Stock No.:
- 287-341
- Mfr. Part No.:
- CC58C-1.5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.63 |
*price indicative
- RS Stock No.:
- 287-341
- Mfr. Part No.:
- CC58C-1.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5ft | |
| Standards/Approvals | CE2011/65/EU | |
| Jacket Colour | Black | |
| Series | CC58C | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5ft | ||
Standards/Approvals CE2011/65/EU | ||
Jacket Colour Black | ||
Series CC58C | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com high quality coaxial cable assembly is expertly designed to provide exceptional signal integrity for a variety of applications. Engineered with precision, this product features a durable PVC jacket that ensures reliable performance in demanding environments. The robust BNC male connectors provide secure connections, making it an ideal choice for use in broadcasting, telecommunications, and professional audio visual setups. Its configuration and specifications are tailored to meet strict industry standards, making it a dependable component for all your connectivity needs.
Designed for continuity testing which ensuring pristine performance
Supports individual packaging adhering to strict regulatory standards
Clear labelling for easy identification and usage
Optimised for compatibility with various audio and video equipment
Related links
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 50 ft 50 Ω
