Huber+Suhner Coaxial Cable, 3 m
- RS Stock No.:
- 285-8006
- Distrelec Article No.:
- 146-45-209
- Mfr. Part No.:
- 30 BNC-1-300-25
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€93.06
(exc. VAT)
€114.46
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.06 |
*price indicative
- RS Stock No.:
- 285-8006
- Distrelec Article No.:
- 146-45-209
- Mfr. Part No.:
- 30 BNC-1-300-25
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
The RF Cable Assembly features BNC Male Straight connectors on both ends. With a length of 1 meter and a black color.
Double ended plug type 11 BNC
With strain relief boots
Related links
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner Coaxial Cable, 1 m
- Huber+Suhner 30 BNC Series Coaxial Cable Male Straight to Male BNC, 2 m 50 Ω
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
