Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- RS Stock No.:
- 111-709
- Mfr. Part No.:
- 30-07835-10/A
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€116.82
(exc. VAT)
€143.69
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €116.82 |
| 10 - 24 | €113.32 |
| 25 - 49 | €109.92 |
| 50 - 99 | €106.76 |
| 100 + | €103.85 |
*price indicative
- RS Stock No.:
- 111-709
- Mfr. Part No.:
- 30-07835-10/A
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | RP-SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Jacket Colour | Black, Blue | |
| Standards/Approvals | No | |
| Jacket Material | Perfluoroalkoxy Alkane, Polytetrafluoroethylene | |
| Series | Reverse SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A RP-SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Jacket Colour Black, Blue | ||
Standards/Approvals No | ||
Jacket Material Perfluoroalkoxy Alkane, Polytetrafluoroethylene | ||
Series Reverse SMA | ||
- COO (Country of Origin):
- CH
SMA lead to SMA inverted
Reverse cable Assemblies
Cables incorporate LSFH™ technology, providing maximum safety against fire
Related links
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male SMA to Male RP SMA, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-TNC to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 5 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 3 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
