TE Connectivity 2081345 Series Coaxial Cable Male FAKRA Plug to Male Straight, 2 m 50 Ω
- RS Stock No.:
- 286-8613
- Mfr. Part No.:
- 2081345-4
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€109.28
(exc. VAT)
€134.41
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €109.28 | - |
| 2 - 4 | €104.74 | 4% |
| 5 - 9 | €100.18 | 8% |
| 10 + | €93.35 | 14% |
*price indicative
- RS Stock No.:
- 286-8613
- Mfr. Part No.:
- 2081345-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | FAKRA Plug | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | 2081345 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A FAKRA Plug | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 2m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series 2081345 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
Related links
- TE Connectivity 2081345 Series Coaxial Cable Male FAKRA Plug to Male Straight, 2 m 50 Ω
- TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 2 m 50 Ω
- TE Connectivity 2081390 Series Coaxial Cable Male FAKRA Plug to Male Plug, 3 m 50 Ω
- TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 5 m 50 Ω
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 1 m 50 Ω
- TE Connectivity 2081390 Series Coaxial Cable Male FAKRA Plug to Male Plug, 600 mm 50 Ω
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 300 mm 50 Ω
- TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Male FAKRA Jack Straight, 3 m 50 Ω
