TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 2 m 50 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-8627
Mfr. Part No.:
2081384-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2081384

Product Type

Coaxial Cable

Connector Gender A

Male

Connector Type A

FAKRA Plug

Connector Gender B

Male

Connector Type B

Plug

Cable Length

2 m

Characteristic Impedance

50 Ω

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Maximum Frequency

6 GHz

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.

Can be used to replace SMA cable assemblies in new designs

Works well in high-vibration applications

Waterproof design works well in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy