TE Connectivity 2081346 Series Coaxial Cable Male Straight, 1 m 50 Ω

Subtotal (1 bag of 25 units)*

€2,532.80

(exc. VAT)

€3,115.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +€101.312€2,532.80

*price indicative

RS Stock No.:
286-8614
Mfr. Part No.:
2081346-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Connector Type B

Straight

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

No

Series

2081346

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The TE Connectivity cable assemblies are designed to replace SMA assemblies in new designs. The MATE-AX coaxial connector system offers advanced automotive data transmission, supporting up to 9 GHz or 15 GHz. With higher packaging density, it reduces PCB footprint by up to 75%, supporting flexible integration into existing coaxial architecture. The system includes a wide range of connector types and sizes for RF-based applications.

Can be used to replace SMA cable assemblies in new designs

Works well in high-vibration applications

Waterproof design works well in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy