TE Connectivity 2081377 Series, 5 m Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 286-8624
- Mfr. Part No.:
- 2081377-6
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-8624
- Mfr. Part No.:
- 2081377-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2081377 | |
| Cable Length | 5 m | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50 Ω | |
| Jacket Colour | Black | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2081377 | ||
Cable Length 5 m | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50 Ω | ||
Jacket Colour Black | ||
Terminated/Unterminated Terminated | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
Related links
- TE Connectivity 2081377 Series Black, Terminated
- Draytek LTE Series Coaxial Cable Coaxial Antenna Extension 50 Ω Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Telegartner N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Siretta ASMZ Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMA Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMN Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
