Telegartner BNC Series, 5 m, RG59 Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 112-3924
- Mfr. Part No.:
- L00013A1459
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.79
(exc. VAT)
€50.17
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €40.79 |
| 15 - 49 | €38.26 |
| 50 - 99 | €35.77 |
| 100 - 249 | €33.41 |
| 250 + | €32.22 |
*price indicative
- RS Stock No.:
- 112-3924
- Mfr. Part No.:
- L00013A1459
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG59 | |
| Voltage | 1.5kV | |
| Outside Diameter | 14.6mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 75°C | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, IEC | |
| Conductor Material | Copper Alloy | |
| Series | BNC | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG59 | ||
Voltage 1.5kV | ||
Outside Diameter 14.6mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 75°C | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, IEC | ||
Conductor Material Copper Alloy | ||
Series BNC | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- GB
Related links
- Telegartner BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Van Damme BNC Series OFC Coaxial Coaxial Cable 75 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
