Taoglas CAB Series, 100 mm Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 288-7367
- Distrelec Article No.:
- 302-85-100
- Mfr. Part No.:
- CAB.616
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€7.46
(exc. VAT)
€9.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.46 |
*price indicative
- RS Stock No.:
- 288-7367
- Distrelec Article No.:
- 302-85-100
- Mfr. Part No.:
- CAB.616
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | FEP | |
| Series | CAB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Conductor Material Silver Plated Copper | ||
Jacket Material FEP | ||
Series CAB | ||
The Taoglas Cable Assembly, with Part No. CAB.616, is a high-quality product designed for optimal performance. With IPEX MHFI to SMA(F) Bulkhead Straight with O-Ring Connector and 100mm 1.37 diameter cable, this cable assembly ensures reliable connectivity and durability.
Designed with materials like Silver Coated Copper, FEP, and Tinned-Coated Copper for enhanced conductivity and longevity
Meets electrical and physical specifications with insulation resistance of 3000 MEGA OHM-KM Min and conductor resistance of 335 OHM/KM/20°C Max
Nominal impedance of 50 ± 3 Ohms and nominal capacitance of 96 ± 3 pF/m for efficient signal transmission
VSWR (0-6GHz) Max 1.3 and Flame Test VW-1 OK for high performance and safety
Attenuation values ranging from 2.20 dB/1M at 2.0GHz to 4.30 dB/1M at 6.0GHz for minimal signal loss
Related links
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Transparent, Terminated
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
