Taoglas CAB Series, 100 mm Cable 50 Ω, Transparent, Terminated
- RS Stock No.:
- 288-7373
- Distrelec Article No.:
- 302-85-110
- Mfr. Part No.:
- CAB.955
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€14.12
(exc. VAT)
€17.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.12 |
*price indicative
- RS Stock No.:
- 288-7373
- Distrelec Article No.:
- 302-85-110
- Mfr. Part No.:
- CAB.955
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Voltage | 30V | |
| Characteristic Impedance | 50Ω | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Transparent | |
| Jacket Material | FEP | |
| Conductor Material | Copper Clad Steel | |
| Series | CAB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Voltage 30V | ||
Characteristic Impedance 50Ω | ||
Maximum Operating Temperature 105°C | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Transparent | ||
Jacket Material FEP | ||
Conductor Material Copper Clad Steel | ||
Series CAB | ||
The Taoglas Cable Assembly with N Type Jack and O-Ring to RG-316 SMA(M)ST PLUG is designed to provide reliable connectivity for various applications. With a high-quality construction and excellent specifications, this cable assembly ensures optimal performance and durability.
High-quality RG-316 cable for low insertion loss
Rated for a temperature of 105°C and 30V voltage
Insulation resistance of 3000 MΩ-Km for reliable performance
VSWR (0-6 GHz) Max 1.3 for minimal signal loss
Attenuation levels specified for different frequencies for accurate performance
Related links
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Cable Assembly Female TNC to Female U.Fl Female Plug, 100 mm 50 Ω
