TE Connectivity 1337772 Series, 500 mm, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 409-7086
- Mfr. Part No.:
- 1337772-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 409-7086
- Mfr. Part No.:
- 1337772-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1337772 | |
| Cable Length | 500 mm | |
| Coaxial Type | RG58 | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50 Ω | |
| Jacket Colour | Black | |
| Terminated/Unterminated | Terminated | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 165 °C | |
| Minimum Operating Temperature | -65 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1337772 | ||
Cable Length 500 mm | ||
Coaxial Type RG58 | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50 Ω | ||
Jacket Colour Black | ||
Terminated/Unterminated Terminated | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 165 °C | ||
Minimum Operating Temperature -65 °C | ||
Standards/Approvals RoHS | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Right Angle Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity 1337772 Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner TNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Staubli XLSS-58 Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
