Staubli XLSS-58 Series, 500 mm, RG58 Coaxial Coaxial Cable 50 Ω, Terminated

Subtotal (1 unit)*

€19.06

(exc. VAT)

€23.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 30 November 2026
  • Plus 20 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.06

*price indicative

RS Stock No.:
564-665
Distrelec Article No.:
146-45-240
Mfr. Part No.:
67.9770-05021
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG58

Voltage

600V

Characteristic Impedance

50Ω

Minimum Operating Temperature

-10°C

Cable Length

500mm

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

XLSS-58

Conductor Material

Gold Plated Brass

COO (Country of Origin):
DE
The Staubli RF Cable Assembly is a high-quality connector designed for reliable signal transmission. The cable features BNC male straight connectors on both ends, ensuring secure and stable connections. It is suitable for various applications.

500mm length

Black colour

Brass material with Nickel Plating

50 ohm impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy